
550C372T450DF2B | |
|---|---|
DigiKey Part Number | 338-1765-ND |
Manufacturer | |
Manufacturer Product Number | 550C372T450DF2B |
Description | CAP ALUM 3700UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23.4mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 34.48 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +50% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.625" (142.88mm) |
ESR (Equivalent Series Resistance) 23.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 132,62000 | € 132,62 |
| 16 | € 107,03500 | € 1 712,56 |
| 56 | € 102,46768 | € 5 738,19 |
| Unit Price without VAT: | € 132,62000 |
|---|---|
| Unit Price with VAT: | € 161,79640 |

