
520C393T200FG2D | |
|---|---|
DigiKey Part Number | 520C393T200FG2D-ND |
Manufacturer | |
Manufacturer Product Number | 520C393T200FG2D |
Description | CAP ALUM 39000UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.3mOhm @ 120Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 37.2 A @ 120 Hz |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.500" Dia (88.90mm) |
Tolerance -10%, +50% | Height - Seated (Max) 8.687" (220.65mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.3mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 8000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 196,09600 | € 5 882,88 |
| Unit Price without VAT: | € 196,09600 |
|---|---|
| Unit Price with VAT: | € 239,23712 |

