
475K100CS4G | |
|---|---|
DigiKey Part Number | 338-3526-ND |
Manufacturer | |
Manufacturer Product Number | 475K100CS4G |
Description | CAP FILM 4.7UF 10% 100VDC 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 100V Polymer, Metallized 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.500" W (13.30mm x 12.70mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,30000 | € 35,30 |
| 10 | € 29,19200 | € 291,92 |
| 50 | € 26,74900 | € 1 337,45 |
| 100 | € 25,99200 | € 2 599,20 |
| Unit Price without VAT: | € 35,30000 |
|---|---|
| Unit Price with VAT: | € 43,06600 |

