Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade



381LX681M063H012 | |
|---|---|
DigiKey Part Number | 338-3874-ND |
Manufacturer | |
Manufacturer Product Number | 381LX681M063H012 |
Description | CAP ALUM 680UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX681M080H012 | Cornell Dubilier Knowles | 0 | 381LX681M080H012-ND | € 1,31272 | Upgrade |
| 381LX681M100H012 | Cornell Dubilier Knowles | 0 | 381LX681M100H012-ND | € 1,52089 | Upgrade |
| 381LX681M160H042 | Cornell Dubilier Knowles | 0 | 381LX681M160H042-ND | € 2,02993 | Similar |
| 100MXC680MEFC22X25 | Rubycon | 0 | 100MXC680MEFC22X25-ND | € 1,37145 | Upgrade |
| 100MXC680MEFCSN22X25 | Rubycon | 0 | 100MXC680MEFCSN22X25-ND | € 1,26265 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,11000 | € 3,11 |
| 10 | € 2,09900 | € 20,99 |
| 50 | € 1,67920 | € 83,96 |
| 100 | € 1,54680 | € 154,68 |
| 500 | € 1,31918 | € 659,59 |
| 1 000 | € 1,24759 | € 1 247,59 |
| 2 500 | € 1,17125 | € 2 928,12 |
| 5 000 | € 1,12478 | € 5 623,90 |
| Unit Price without VAT: | € 3,11000 |
|---|---|
| Unit Price with VAT: | € 3,79420 |







