381LX331M250H042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 77 531
Unit Price: € 4,34000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,52162
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,99008
Datasheet

Direct


Nichicon
In Stock: 241
Unit Price: € 3,89000
Datasheet

Direct


Nichicon
In Stock: 257
Unit Price: € 4,01000
Datasheet

Direct


Nichicon
In Stock: 446
Unit Price: € 3,88000
Datasheet

Similar


TDK
In Stock: 460
Unit Price: € 5,90000
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX331M250H042

DigiKey Part Number
381LX331M250H042-ND
Manufacturer
Manufacturer Product Number
381LX331M250H042
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes