Direct
Similar
Direct
Direct
Direct

381LX273M025A452 | |
|---|---|
DigiKey Part Number | 381LX273M025A452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX273M025A452 |
Description | CAP ALUM 27000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.5 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP273M025H4P3 | Cornell Dubilier Knowles | 0 | SLP273M025H4P3-ND | € 2,80331 | Direct |
| SLPX273M025H7P3 | Cornell Dubilier Knowles | 0 | SLPX273M025H7P3-ND | € 2,42628 | Similar |
| ALC80A273DC025 | KEMET | 0 | ALC80A273DC025-ND | € 3,48925 | Direct |
| ALC80D273DC025 | KEMET | 0 | ALC80D273DC025-ND | € 3,48925 | Direct |
| LGY1E273MELC45 | Nichicon | 353 | 493-8623-ND | € 7,15000 | Direct |





