Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

381LX222M160A052 | |
|---|---|
DigiKey Part Number | 381LX222M160A052-ND |
Manufacturer | |
Manufacturer Product Number | 381LX222M160A052 |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR222M200A052 | Cornell Dubilier Knowles | 1 931 | 338-2282-ND | € 12,20000 | Upgrade |
| 381LX222M200A052 | Cornell Dubilier Knowles | 1 700 | 338-3787-ND | € 11,51000 | Upgrade |
| SLPX222M160H7P3 | Cornell Dubilier Knowles | 2 809 | 338-1593-ND | € 8,29000 | Similar |
| LGN2C222MELC35 | Nichicon | 130 | 493-8256-ND | € 7,51000 | Direct |
| LGU2C222MELC | Nichicon | 0 | 493-2651-ND | € 6,83000 | Direct |










