Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

381LX152M160A032 | |
|---|---|
DigiKey Part Number | 381LX152M160A032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX152M160A032 |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP152M160H5P3 | Cornell Dubilier Knowles | 0 | 338-1465-ND | € 6,77000 | Similar |
| SLPX152M160E7P3 | Cornell Dubilier Knowles | 0 | SLPX152M160E7P3-ND | € 2,73549 | Similar |
| 160MXG1500MEFCSN35X30 | Rubycon | 100 | 1189-160MXG1500MEFCSN35X30-ND | € 7,36000 | Direct |
| LGN2C152MELC30 | Nichicon | 394 | 493-8254-ND | € 6,62000 | Direct |
| LGU2C152MELC | Nichicon | 982 | 493-2648-ND | € 5,98000 | Direct |









