Parametric Equivalent
Parametric Equivalent

381LQ332M080J042 | |
|---|---|
DigiKey Part Number | 381LQ332M080J042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ332M080J042 |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.99 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 64Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXC3300MEFCSN25X40 | Rubycon | 0 | 80MXC3300MEFCSN25X40-ND | € 2,59805 | Parametric Equivalent |
| 80MXG3300MEFCSN25X40 | Rubycon | 74 | 1189-3361-ND | € 5,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,33016 | € 6 990,48 |
| Unit Price without VAT: | € 2,33016 |
|---|---|
| Unit Price with VAT: | € 2,84280 |



