Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ151M315H022 | |
|---|---|
DigiKey Part Number | 381LQ151M315H022-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ151M315H022 |
Description | CAP ALUM 150UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.15 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX151M315H022 | Cornell Dubilier Knowles | 0 | 381LX151M315H022-ND | € 2,00842 | Parametric Equivalent |
| B43508A9157M000 | TDK | 577 | 495-75822-ND | € 6,54000 | Parametric Equivalent |
| B43508A9157M002 | TDK | 0 | B43508A9157M002-ND | € 3,14875 | Parametric Equivalent |
| B43642A9157M000 | TDK | 0 | B43642A9157M000-ND | € 2,83213 | Parametric Equivalent |
| B43642A9157M060 | TDK | 0 | 495-B43642A9157M060-ND | € 2,95145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,78173 | € 5 345,19 |
| Unit Price without VAT: | € 1,78173 |
|---|---|
| Unit Price with VAT: | € 2,17371 |




