1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 152mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX122M400A082

DigiKey Part Number
338-4196-ND
Manufacturer
Manufacturer Product Number
380LX122M400A082
Description
CAP ALUM 1200UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 152mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.52 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.33 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
152mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,94000€ 13,94
10€ 10,24700€ 102,47
80€ 8,39400€ 671,52
160€ 7,97263€ 1 275,62
560€ 7,38434€ 4 135,23
1 040€ 7,22305€ 7 511,97
Manufacturers Standard Package
Unit Price without VAT:€ 13,94000
Unit Price with VAT:€ 17,00680