Direct
Direct
Parametric Equivalent

380LQ223M016H042 | |
|---|---|
DigiKey Part Number | 380LQ223M016H042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ223M016H042 |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.52 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.2 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ223M016H042 | Cornell Dubilier Knowles | 0 | 381LQ223M016H042-ND | € 1,77090 | Direct |
| 381LX223M016H042 | Cornell Dubilier Knowles | 0 | 381LX223M016H042-ND | € 1,94379 | Direct |
| 380LX223M016H042 | Cornell Dubilier Knowles | 0 | 380LX223M016H042-ND | € 2,00842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,77090 | € 5 312,70 |
| Unit Price without VAT: | € 1,77090 |
|---|---|
| Unit Price with VAT: | € 2,16050 |



