Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

380LQ183M035K452 | |
|---|---|
DigiKey Part Number | 380LQ183M035K452-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ183M035K452 |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 32mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.68 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ183M035K452 | Cornell Dubilier Knowles | 0 | 381LQ183M035K452-ND | € 3,18763 | Direct |
| 380LX183M035K452 | Cornell Dubilier Knowles | 1 066 | 338-2426-ND | € 7,62000 | Parametric Equivalent |
| SLPX183M035E4P3 | Cornell Dubilier Knowles | 0 | SLPX183M035E4P3-ND | € 2,31947 | Parametric Equivalent |
| 35USC18000MEFC30X40 | Rubycon | 0 | 35USC18000MEFC30X40-ND | € 3,27460 | Direct |
| 35USC18000MEFCSN30X40 | Rubycon | 0 | 35USC18000MEFCSN30X40-ND | € 3,15920 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,90504 | € 8 715,12 |
| Unit Price without VAT: | € 2,90504 |
|---|---|
| Unit Price with VAT: | € 3,54415 |








