MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37FB44075A-F

DigiKey Part Number
37FB44075A-F-ND
Manufacturer
Manufacturer Product Number
37FB44075A-F
Description
CAP FILM 7.5UF 10% 440VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Active
Size / Dimension
2.906" L x 1.906" W (73.81mm x 48.41mm), Lip
Capacitance
7.5µF
Height - Seated (Max)
2.630" (66.80mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
440V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
64€ 13,76453€ 880,93
Manufacturers Standard Package
Unit Price without VAT:€ 13,76453
Unit Price with VAT:€ 16,79273