
337CKS035M | |
|---|---|
DigiKey Part Number | 337CKS035M-ND |
Manufacturer | |
Manufacturer Product Number | 337CKS035M |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 957 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ330M10X12.5 | Rubycon | 933 | 35YXJ330M10X12.5-ND | € 0,58000 | Upgrade |
| 35ZLH330MEFC10X12.5 | Rubycon | 30 688 | 1189-1891-ND | € 0,54000 | Upgrade |
| 35ZLS330MEFC10X12.5 | Rubycon | 87 | 1189-2596-ND | € 0,65000 | Upgrade |
| EEU-HD1V331 | Panasonic Industry | 114 | P15176-ND | € 1,44000 | Upgrade |
| EKMQ350ELL331MJC5S | Chemi-Con | 405 | 565-EKMQ350ELL331MJC5S-ND | € 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42000 | € 4,20 |
| 50 | € 0,31520 | € 15,76 |
| 200 | € 0,25440 | € 50,88 |
| 600 | € 0,21983 | € 131,90 |
| 1 000 | € 0,20686 | € 206,86 |
| 2 600 | € 0,18687 | € 485,86 |
| 5 000 | € 0,17586 | € 879,30 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

