
23FD3310A-F | |
|---|---|
DigiKey Part Number | 23FD3310A-F-ND |
Manufacturer | |
Manufacturer Product Number | 23FD3310A-F |
Description | CAP FILM 10UF 10% 330VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 2.125" Dia (53.98mm), Lip | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | € 14,08262 | € 591,47 |
| Unit Price without VAT: | € 14,08262 |
|---|---|
| Unit Price with VAT: | € 17,18080 |

