Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228LBB100M2BH | |
|---|---|
DigiKey Part Number | 228LBB100M2BH-ND |
Manufacturer | |
Manufacturer Product Number | 228LBB100M2BH |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113.04mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.85 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 113.04mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX222M100A4P3 | Cornell Dubilier Knowles | 1 117 | 338-3807-ND | € 4,76000 | Direct |
| 100USC2200MEFC22X45 | Rubycon | 0 | 100USC2200MEFC22X45-ND | € 2,33390 | Parametric Equivalent |
| 100USC2200MEFCSN22X45 | Rubycon | 0 | 1189-2874-ND | € 2,07685 | Parametric Equivalent |
| 100USC2200MEFCSN22X50 | Rubycon | 0 | 1189-2763-ND | € 1,84885 | Parametric Equivalent |
| LLS2A222MELZ | Nichicon | 161 | 493-7309-ND | € 4,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,19403 | € 2 632,84 |
| Unit Price without VAT: | € 2,19403 |
|---|---|
| Unit Price with VAT: | € 2,67672 |






