22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9.043Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226RSS035M

DigiKey Part Number
1572-1388-ND
Manufacturer
Manufacturer Product Number
226RSS035M
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9.043Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
9.043Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
98 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18900€ 1,89
50€ 0,13800€ 6,90
100€ 0,12180€ 12,18
500€ 0,09390€ 46,95
2 000€ 0,07772€ 155,44
4 000€ 0,07160€ 286,40
6 000€ 0,06852€ 411,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820