205K100CS4G-FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 95
Unit Price: € 29,46000
Datasheet
2 µF Film Capacitor 100V Polymer, Metallized 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205K100CS4G-FA

DigiKey Part Number
205K100CS4G-FA-ND
Manufacturer
Manufacturer Product Number
205K100CS4G-FA
Description
CAP FILM 2UF 10% 100VDC 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 100V Polymer, Metallized 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tube
Size / Dimension
0.500" L x 0.449" W (12.70mm x 11.40mm)
Part Status
Active
Height - Seated (Max)
0.252" (6.40mm)
Capacitance
Termination
Gull Wing
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
100V
Applications
DC Link, DC Filtering; High Frequency, Switching
Dielectric Material
Features
Low ESR, Low ESL
ESR (Equivalent Series Resistance)
9 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
205K100CS4GCornell Dubilier Knowles95205K100CS4G-ND€ 29,46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€ 21,36310€ 2 136,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 21,36310
Unit Price with VAT:€ 26,06298