168472K100A-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2 752
Unit Price: € 1,58000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,58901
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 1,43000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,58901
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,58901
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,50625
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,50625
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 435
Unit Price: € 1,97000
Datasheet
4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168472K100A-F

DigiKey Part Number
168472K100A-F-ND
Manufacturer
Manufacturer Product Number
168472K100A-F
Description
CAP FILM 4700PF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168472K100A-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168472K250A-FCornell Dubilier Knowles0168472K250A-F-ND€ 0,51811Direct
168472J100A-FCornell Dubilier Knowles2 752338-3270-ND€ 1,58000Upgrade
168472J250A-FCornell Dubilier Knowles0168472J250A-F-ND€ 0,58901Upgrade
185472J100RAA-FCornell Dubilier Knowles0338-4433-1-ND€ 1,43000Upgrade
185472J100RAB-FCornell Dubilier Knowles0185472J100RAB-F-ND€ 0,51811Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€ 0,51811€ 2 590,55
Unit Price without VAT:€ 0,51811
Unit Price with VAT:€ 0,63209