160335J63M-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 7 509
Unit Price: € 1,62000
Datasheet

Similar


TDK
In Stock: 3 902
Unit Price: € 1,50000
Datasheet
3.3 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160335J63M-F

DigiKey Part Number
160335J63M-F-ND
Manufacturer
Manufacturer Product Number
160335J63M-F
Description
CAP FILM 3.3UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160335J63M-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C0335J000TDK7 509495-1129-ND€ 1,62000Similar
B32522C0335J000TDK3 902495-1130-ND€ 1,50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 200€ 3,01763€ 3 621,16
Unit Price without VAT:€ 3,01763
Unit Price with VAT:€ 3,68151