
160184J100C-F | |
|---|---|
DigiKey Part Number | 160184J100C-F-ND |
Manufacturer | |
Manufacturer Product Number | 160184J100C-F |
Description | CAP FILM 0.18UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160184J100C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,85946 | € 1 718,92 |
| Unit Price without VAT: | € 0,85946 |
|---|---|
| Unit Price with VAT: | € 1,04854 |

