Direct
Similar
Similar
Similar

160154J250E-F | |
|---|---|
DigiKey Part Number | 160154J250E-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154J250E-F |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154J250E-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3154J000 | TDK | 630 | 495-1201-ND | € 0,53000 | Direct |
| B32522C3154J000 | TDK | 971 | 495-1198-ND | € 0,64000 | Similar |
| B32529C3154J000 | TDK | 862 | 495-1200-ND | € 0,55000 | Similar |
| B32529C3154J289 | TDK | 6 243 | 495-2534-1-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,65453 | € 1 309,06 |
| Unit Price without VAT: | € 0,65453 |
|---|---|
| Unit Price with VAT: | € 0,79853 |




