
154MMR630K | |
|---|---|
DigiKey Part Number | 1572-1200-ND |
Manufacturer | |
Manufacturer Product Number | 154MMR630K |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45500 | € 4,55 |
| 50 | € 0,35040 | € 17,52 |
| 200 | € 0,29175 | € 58,35 |
| 600 | € 0,25917 | € 155,50 |
| 1 000 | € 0,24711 | € 247,11 |
| 2 600 | € 0,22872 | € 594,67 |
| 5 000 | € 0,21869 | € 1 093,45 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

