Upgrade
Parametric Equivalent
Parametric Equivalent

109LBB050M2CH | |
|---|---|
DigiKey Part Number | 109LBB050M2CH-ND |
Manufacturer | |
Manufacturer Product Number | 109LBB050M2CH |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.16mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 33.16mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX103M050J052 | Cornell Dubilier Knowles | 0 | 381LX103M050J052-ND | € 3,11981 | Upgrade |
| 380LX103M050J052 | Cornell Dubilier Knowles | 2 687 | 338-2412-ND | € 6,20000 | Parametric Equivalent |
| 50USC10000MEFCSN25X50 | Rubycon | 495 | 1189-2739-ND | € 4,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 3,32475 | € 3 989,70 |
| Unit Price without VAT: | € 3,32475 |
|---|---|
| Unit Price with VAT: | € 4,05620 |




