
108TTA063M | |
|---|---|
DigiKey Part Number | 1572-1066-ND |
Manufacturer | |
Manufacturer Product Number | 108TTA063M |
Description | CAP ALUM 1000UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 165.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 108TTA063M Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 1.8354 A @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.630" Dia x 1.220" L (16.00mm x 31.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 165.8mOhm @ 120Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,53000 | € 4,53 |
| 10 | € 3,12100 | € 31,21 |
| 50 | € 2,53720 | € 126,86 |
| 100 | € 2,35340 | € 235,34 |
| 500 | € 2,03748 | € 1 018,74 |
| 1 000 | € 1,93820 | € 1 938,20 |
| 2 500 | € 1,83233 | € 4 580,82 |
| Unit Price without VAT: | € 4,53000 |
|---|---|
| Unit Price with VAT: | € 5,52660 |

