
108SML6R3M | |
|---|---|
DigiKey Part Number | 1572-1321-2-ND - Tape & Reel (TR) 1572-1321-1-ND - Cut Tape (CT) 1572-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 108SML6R3M |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 464mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 464mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA108M06F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA108M06F24T-FCT-ND | € 1,24000 | Direct |
| AVS108M06F24T-F | Cornell Dubilier Knowles | 500 | 338-AVS108M06F24T-FCT-ND | € 1,19000 | Direct |
| 6.3TKV1000M8X10.5 | Rubycon | 1 897 | 1189-2060-1-ND | € 1,07000 | Upgrade |
| 6.3TZV1000M8X10.5 | Rubycon | 21 | 1189-1667-1-ND | € 0,66000 | Upgrade |
| AFK108M06F24T-F | Cornell Dubilier Knowles | 1 139 | 338-2147-1-ND | € 1,75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,58000 | € 5,80 |
| 50 | € 0,44080 | € 22,04 |
| 100 | € 0,39670 | € 39,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32076 | € 160,38 |
| 1 000 | € 0,29681 | € 296,81 |
| 1 500 | € 0,28472 | € 427,08 |
| 2 500 | € 0,27124 | € 678,10 |
| 3 500 | € 0,26332 | € 921,62 |
| 5 000 | € 0,25567 | € 1 278,35 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

