
107TXK450MLCG | |
|---|---|
DigiKey Part Number | 1572-107TXK450MLCG-ND |
Manufacturer | |
Manufacturer Product Number | 107TXK450MLCG |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3.3157Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.755 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 3.3157Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,45804 | € 7 290,20 |
| Unit Price without VAT: | € 1,45804 |
|---|---|
| Unit Price with VAT: | € 1,77881 |

