
101C193U063BB2B | |
|---|---|
DigiKey Part Number | 338-101C193U063BB2B-ND |
Manufacturer | |
Manufacturer Product Number | 101C193U063BB2B |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10.2mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 23.22 A @ 10 kHz |
Capacitance | Lead Spacing 0.875" (22.23mm) |
Tolerance -10%, +75% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.187" (80.95mm) |
ESR (Equivalent Series Resistance) 10.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | € 144,44952 | € 6 066,88 |
| Unit Price without VAT: | € 144,44952 |
|---|---|
| Unit Price with VAT: | € 176,22841 |

