
MSSA-002 | |
|---|---|
DigiKey Part Number | 2671-MSSA-002-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | MSSA-002 |
Description | 18" SLIMLINE "MINI" SATA DEVICE |
Customer Reference | |
Detailed Description | 13 Position SATA 1.50' (457.20mm) Red Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 13 | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.50' (457.20mm) | |
Color | Red | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,06000 | € 10,06 |
| Unit Price without VAT: | € 10,06000 |
|---|---|
| Unit Price with VAT: | € 12,27320 |

