10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
CM-210322BKBSTK

CM-210322BKBSTK

DigiKey Part Number
2671-CM-210322BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210322BKBSTK
Description
10Ft Power Cord 5-15P to 5-15R B
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Length
10.00' (3.05m)
Approval Agency Marking
UL
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 654
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 16,91000€ 16,91
10€ 15,22400€ 152,24
25€ 14,37200€ 359,30
99€ 13,52859€ 1 339,33
Unit Price without VAT:€ 16,91000
Unit Price with VAT:€ 20,63020