Cable Fiber Optic LC/UPC To LC/UPC 50/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC To LC/UPC 50/125 19.7' (6.0m)
CM-102682BSTK
CM-102682BSTK

CM-102682BSTK

DigiKey Part Number
2671-CM-102682BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-102682BSTK
Description
6m LC/UPC-LC/UPC OM3 Multimode D
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 50/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
19.7' (6.0m)
Manufacturer
CableMAX
Type
Multimode, Duplex, OM3
Packaging
Retail Package
Ratings
OFNR, LSZH
Part Status
Active
Color - Cable
Aqua
1st Connector
LC/UPC
Color - Connectors
Beige, White
2nd Connector
LC/UPC
Insertion Loss
0.30dB
Cable Type
Fiber Patch
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Features
Low Smoke
Return Loss
55dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 17,69000€ 17,69
10€ 15,91900€ 159,19
25€ 15,03480€ 375,87
99€ 14,15081€ 1 400,93
Unit Price without VAT:€ 17,69000
Unit Price with VAT:€ 21,58180