



CM-100511BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100511BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100511BLBSTK |
Description | 100Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,25000 | € 34,25 |
| 10 | € 30,82600 | € 308,26 |
| 25 | € 29,10920 | € 727,73 |
| 99 | € 27,40081 | € 2 712,68 |
| Unit Price without VAT: | € 34,25000 |
|---|---|
| Unit Price with VAT: | € 41,78500 |

