USB Hub 7 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 7 Port 5Gbps
CG-7XUH1P
CG-7XUH1P

CG-7XUH1P

DigiKey Part Number
2671-CG-7XUH1P-ND
Manufacturer
Manufacturer Product Number
CG-7XUH1P
Description
USB HUB 7 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-7XUH1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
5Gbps
Manufacturer
Coolgear
Voltage - Input
7 ~ 28VDC
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Features
USB 3.1 (7)
Number of Ports
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.