7 Position SATA Receptacle to Receptacle 1.58' (482.60mm) Yellow Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SS483YL

DigiKey Part Number
2671-30SS483YL-ND
Manufacturer
Gearmo
Manufacturer Product Number
30SS483YL
Description
19 INCH YELLOW SATA III CABLE W/
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.58' (482.60mm) Yellow Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
Internal
Length
1.58' (482.60mm)
Color
Yellow
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 673
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,24000€ 1,24
10€ 1,11300€ 11,13
25€ 1,05400€ 26,35
99€ 0,99434€ 98,44
Unit Price without VAT:€ 1,24000
Unit Price with VAT:€ 1,51280