
W4182-3PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4182-3PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4182-3PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,23000 | € 13,23 |
| 10 | € 11,24300 | € 112,43 |
| 25 | € 10,53880 | € 263,47 |
| 50 | € 10,03580 | € 501,79 |
| 100 | € 9,55690 | € 955,69 |
| 250 | € 8,95892 | € 2 239,73 |
| 500 | € 8,53178 | € 4 265,89 |
| 1 000 | € 8,12516 | € 8 125,16 |
| Unit Price without VAT: | € 13,23000 |
|---|---|
| Unit Price with VAT: | € 16,14060 |

