Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W3282-5SG-P-531 | |
|---|---|
DigiKey Part Number | 468-W3282-5SG-P-531-ND |
Manufacturer | |
Manufacturer Product Number | W3282-5SG-P-531 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3282-5SG-P-3DC | Conxall/Switchcraft | 0 | 468-W3282-5SG-P-3DC-ND | € 17,22440 | Parametric Equivalent |
| W3382-5SG-P-3DC | Conxall/Switchcraft | 0 | 468-W3382-5SG-P-3DC-ND | € 19,14840 | Parametric Equivalent |
| W3382-5SG-P-525 | Conxall/Switchcraft | 0 | 468-W3382-5SG-P-525-ND | € 18,66410 | Parametric Equivalent |
| W5282-5SG-P-3DC | Conxall/Switchcraft | 0 | 468-W5282-5SG-P-3DC-ND | € 13,83450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 16,74010 | € 1 674,01 |
| Unit Price without VAT: | € 16,74010 |
|---|---|
| Unit Price with VAT: | € 20,42292 |




