Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W3182-3PG-P-3DC | |
|---|---|
DigiKey Part Number | 468-W3182-3PG-P-3DC-ND |
Manufacturer | |
Manufacturer Product Number | W3182-3PG-P-3DC |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3182-3PG-P-331 | Conxall/Switchcraft | 0 | 468-W3182-3PG-P-331-ND | € 13,53350 | Parametric Equivalent |
| W3182-3PG-P-531 | Conxall/Switchcraft | 0 | 468-W3182-3PG-P-531-ND | € 13,93920 | Parametric Equivalent |
| W3182-3PG-P-5DC | Conxall/Switchcraft | 0 | 468-W3182-3PG-P-5DC-ND | € 14,82920 | Parametric Equivalent |
| W5182-3PG-P-331 | Conxall/Switchcraft | 0 | 468-W5182-3PG-P-331-ND | € 10,13050 | Parametric Equivalent |
| W5182-3PG-P-3DC | Conxall/Switchcraft | 0 | 468-W5182-3PG-P-3DC-ND | € 11,03360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 14,42350 | € 1 442,35 |
| Unit Price without VAT: | € 14,42350 |
|---|---|
| Unit Price with VAT: | € 17,59667 |




