
W3182-2PG-P-535 | |
|---|---|
DigiKey Part Number | 468-W3182-2PG-P-535-ND |
Manufacturer | |
Manufacturer Product Number | W3182-2PG-P-535 |
Description | MULTI-CON-X INSTA-CLICK CABLE EN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Solder Cup | Cable Opening 0.350" ~ 0.400" (8.89mm ~ 10.16mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Thermoplastic |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Thermoplastic | Insert Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W5182-2PG-P-535 | Conxall/Switchcraft | 25 | 468-W5182-2PG-P-535-ND | € 15,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,39000 | € 20,39 |
| 10 | € 17,33100 | € 173,31 |
| 25 | € 16,24600 | € 406,15 |
| 50 | € 15,47080 | € 773,54 |
| 100 | € 14,73280 | € 1 473,28 |
| 250 | € 13,81140 | € 3 452,85 |
| 500 | € 13,15306 | € 6 576,53 |
| Unit Price without VAT: | € 20,39000 |
|---|---|
| Unit Price with VAT: | € 24,87580 |

