
SF3282-8PG-520 | |
|---|---|
DigiKey Part Number | 468-SF3282-8PG-520-ND |
Manufacturer | |
Manufacturer Product Number | SF3282-8PG-520 |
Description | SHIELDED MULTI-CON-X CONNECTORS, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bag | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.200" (5.08mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 120°C |
Fastening Type Threaded | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 50,32480 | € 1 258,12 |
| Unit Price without VAT: | € 50,32480 |
|---|---|
| Unit Price with VAT: | € 61,39626 |

