
CXS3102A282S | |
|---|---|
DigiKey Part Number | CXS3102A282S-ND |
Manufacturer | |
Manufacturer Product Number | CXS3102A282S |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 14 | Voltage Rating 500V |
Shell Size - Insert 28-2 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 34,05620 | € 3 405,62 |
| Unit Price without VAT: | € 34,05620 |
|---|---|
| Unit Price with VAT: | € 41,54856 |


