Parametric Equivalent

4282-7PG-3ES | |
|---|---|
DigiKey Part Number | 4282-7PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 4282-7PG-3ES |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4282-7PG-300 | Conxall/Switchcraft | 64 | SC1240-ND | € 12,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,80330 | € 980,33 |
| Unit Price without VAT: | € 9,80330 |
|---|---|
| Unit Price with VAT: | € 11,96003 |











