Image for 359-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

359-1

DigiKey Part Number
359-1-ND
Manufacturer
Manufacturer Product Number
359-1
Description
PNEUMATIC CRIMP TOOL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3 581,66000€ 3 581,66
Manufacturers Standard Package
Unit Price without VAT:€ 3 581,66000
Unit Price with VAT:€ 4 369,62520