
98324.6 | |
|---|---|
DigiKey Part Number | 2080-98324.6-ND |
Manufacturer | |
Manufacturer Product Number | 98324.6 |
Description | CABLE GLND 6-13MM 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Category | Thread Size 1/2" NPT |
Manufacturer Conta-Clip, Inc. | Thread Length 0.630" (16.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,41000 | € 11,41 |
| 10 | € 9,69700 | € 96,97 |
| 25 | € 9,09000 | € 227,25 |
| 50 | € 8,65580 | € 432,79 |
| 100 | € 8,24280 | € 824,28 |
| 250 | € 7,72708 | € 1 931,77 |
| 500 | € 7,35864 | € 3 679,32 |
| 1 000 | € 7,00789 | € 7 007,89 |
| Unit Price without VAT: | € 11,41000 |
|---|---|
| Unit Price with VAT: | € 13,92020 |

