
3719.9 | |
|---|---|
DigiKey Part Number | 2080-3719.9-ND |
Manufacturer | |
Manufacturer Product Number | 3719.9 |
Description | INSULATED CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 99 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 99 |
Manufacturer Conta-Clip, Inc. | Pitch 0.197" (5.00mm) |
Series | Style Flat Pins |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,20000 | € 56,20 |
| Unit Price without VAT: | € 56,20000 |
|---|---|
| Unit Price with VAT: | € 68,56400 |

