
27161.5 | |
|---|---|
DigiKey Part Number | 2080-27161.5-ND |
Manufacturer | |
Manufacturer Product Number | 27161.5 |
Description | CROSS CONNECTIONSBLUE 20 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Conta-Clip, Inc. | Pitch 0.319" (8.10mm) |
Series | Style Flat Pins |
Packaging Bag | For Use With/Related Products PRK, PSL Series |
Part Status Active | Color Blue |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,05000 | € 15,05 |
| 10 | € 10,73200 | € 107,32 |
| 25 | € 9,55440 | € 238,86 |
| 50 | € 8,85080 | € 442,54 |
| 100 | € 8,28560 | € 828,56 |
| 250 | € 7,71440 | € 1 928,60 |
| 500 | € 7,38936 | € 3 694,68 |
| 1 000 | € 7,13664 | € 7 136,64 |
| Unit Price without VAT: | € 15,05000 |
|---|---|
| Unit Price with VAT: | € 18,36100 |

