
2090.0 | |
|---|---|
DigiKey Part Number | 2080-2090.0-ND |
Manufacturer | |
Manufacturer Product Number | 2090.0 |
Description | 10P,INT JUMPER ASSY;UNINSULATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Pitch 0.236" (6.00mm) |
Manufacturer Conta-Clip, Inc. | Style Round Pins |
Packaging Box | For Use With/Related Products RK, RKB, RKD Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Contact Finish Tin |
Number of Positions 10 | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,21000 | € 6,21 |
| 10 | € 4,40400 | € 44,04 |
| 30 | € 3,78333 | € 113,50 |
| 50 | € 3,55000 | € 177,50 |
| 100 | € 3,28440 | € 328,44 |
| 250 | € 3,01176 | € 752,94 |
| 500 | € 2,85462 | € 1 427,31 |
| 1 000 | € 2,73143 | € 2 731,43 |
| Unit Price without VAT: | € 6,21000 |
|---|---|
| Unit Price with VAT: | € 7,57620 |

