
13176.1 | |
|---|---|
DigiKey Part Number | 2080-13176.1-ND |
Manufacturer | |
Manufacturer Product Number | 13176.1 |
Description | TERM BLOCK RCPT 3POS 5.08MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) DIN Rail |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Conta-Clip, Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Receptacle, Male Pins | Color Green |
Number of Positions 3 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 6mm |
Mounting Type DIN Rail | Contact Material Copper Alloy |
Current - IEC 10A | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,02440 | € 151,22 |
| Unit Price without VAT: | € 3,02440 |
|---|---|
| Unit Price with VAT: | € 3,68977 |

