
1208.2 | |
|---|---|
DigiKey Part Number | 2080-1208.2-ND |
Manufacturer | |
Manufacturer Product Number | 1208.2 |
Description | DOUBLE-LEVEL TERMINAL/BLOCK VERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 40 Position Feed Through Beige 14-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Conta-Clip, Inc. | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Beige |
Number of Positions 40 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 7mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,33100 | € 323,31 |
| Unit Price without VAT: | € 32,33100 |
|---|---|
| Unit Price with VAT: | € 39,44382 |

