400A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8F 400A 800V

DigiKey Part Number
4598-K8F400A800V-ND
Manufacturer
Manufacturer Product Number
K8F 400A 800V
Description
POWER FUSE, 35.2*95MM, 400A, 800
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
400A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conquer
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - AC
800 VAC
Voltage Rating - DC
800 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
aR
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.386" Dia x 2.724" L (35.20mm x 69.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 239,73000€ 239,73
5€ 198,69200€ 993,46
10€ 183,14900€ 1 831,49
50€ 151,28420€ 7 564,21
Manufacturers Standard Package
Unit Price without VAT:€ 239,73000
Unit Price with VAT:€ 292,47060